SGX5150000US, Gateways 802.11a/b/g/n/ac USB 10/100 Ethernet

SGX5150000US, Gateways 802.11a/b/g/n/ac USB 10/100 Ethernet
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
113 000 руб.
Добавить в корзину 1 шт. на сумму 113 000 руб.
Номенклатурный номер: 8004836494
Артикул: SGX5150000US
Бренд: Lantronix

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
SGX 5150 IoT Device Gateways

Lantronix SGX 5150 IoT Device Gateways are next-generation IoT devices for connecting business-critical assets and data securely to enterprise networks. The SGX 5150 has an advanced turnkey design that provides everything needed for secure wireless connectivity. The gateways can be easily configured and connected right out of the box. Lantronix SGX 5150 IoT Device Gateways offer high-performance Wi-Fi®, TruPort security, essential IoT applications, and multi-interface access.

Технические параметры

Brand: Lantronix
Data Rate: 921 kb/s
Description/Function: Wireless IoT gateway
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz, 5 GHz
Interface Type: Ethernet, USB
Manufacturer: Lantronix
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 Ethernet, 1 USB
Packaging: Bulk
Power Consumption: 1.9 W, 5.5 W
Product Category: Gateways
Product Type: Gateways
Product: IoT Wireless Gateways
Security: With Security
Series: SGX 5150
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Вес, г 549.9

Техническая документация

Datasheet
pdf, 1164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.