SGX51501M2US, Gateways w/antenna RJ45 USB 10/100 Eth 802.11

SGX51501M2US, Gateways w/antenna RJ45 USB 10/100 Eth 802.11
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
142 000 руб.
Добавить в корзину 1 шт. на сумму 142 000 руб.
Номенклатурный номер: 8004836497
Артикул: SGX51501M2US
Бренд: Lantronix

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
SGX 5150 IoT Device Gateways

Lantronix SGX 5150 IoT Device Gateways are next-generation IoT devices for connecting business-critical assets and data securely to enterprise networks. The SGX 5150 has an advanced turnkey design that provides everything needed for secure wireless connectivity. The gateways can be easily configured and connected right out of the box. Lantronix SGX 5150 IoT Device Gateways offer high-performance Wi-Fi®, TruPort security, essential IoT applications, and multi-interface access.

Технические параметры

Brand: Lantronix
Data Rate: 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 128 MB
Frequency: 2.4 GHz, 5 GHz
Interface Type: Serial
IP Rating: IP20
Manufacturer: Lantronix
Maximum Operating Temperature: +45 C
Memory Type: Flash, SDRAM
Minimum Operating Temperature: 0 C
Number of Ports: 1 Ethernet, 2 Serial, 1 USB
Packaging: Bulk
Product Category: Gateways
Product Type: Gateways
Product: Device Gateways
RAM: 64 MB
Security: With Security
Series: SGX 5150 MD
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Tradename: SGX

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.