XPW100100S-01, Servers xPico Wi-Fi Device Server Module Sample

XPW100100S-01, Servers xPico Wi-Fi Device Server Module Sample
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
14 330 руб.
Добавить в корзину 1 шт. на сумму 14 330 руб.
Номенклатурный номер: 8004836571
Артикул: XPW100100S-01
Бренд: Lantronix

Описание

Embedded Solutions\Ethernet & Communication Modules\Servers
xPico® WiFi Embedded Wireless Device Servers

Lantronix's xPico ® Wi-Fi ® Embedded Wireless Device Servers are flexible and mobile-ready Wi-Fi solution for M2M and IoT applications. These devices reduce the development costs, shorten the time to market, and leverage the mobile solutions. The xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family. These servers provide low-power, Soft AP and simultaneous client mode, full IP, and WLAN stacks.

Технические параметры

Brand: Lantronix
Data Rate: 921 kb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: GPIO, SPI, USB 2.0, WiFi
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Servers
Product Type: Servers
Product: Wireless Device Servers
Protocol - WiFi - 802.11: WiFi
Series: XPICOWIFI
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 20

Техническая документация

Datasheet
pdf, 272 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.