GC2000-B, Cable Glands, Strain Reliefs & Cord Grips PG-9 Cable Gland Black
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 шт., срок 7-9 недель
490 руб.
от 10 шт. —
380 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения1
Описание
Wire & Cable\Wire & Cable Management\Cable Glands, Strain Reliefs & Cord Grips
Harsh Environment Cable GlandsDavies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.
Технические параметры
Brand: | Davies Molding |
Cable Diameter: | 20 mm |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Davies Molding |
Material: | Nylon |
Mounting Method: | Cable |
Packaging: | Bulk |
Product Category: | Cable Glands, Strain Reliefs & Cord Grips |
Product Type: | Cable Glands |
Product: | Cable Glands |
Screw/Thread Size: | PG9 |
Series: | GC2000 |
Subcategory: | Wire & Cable Management |
Cable Diameter | 0.22"" ~ 0.31"" (5.5mm ~ 8.0mm) |
Color | Black |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Includes | Locknut, O-Ring, Seal |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Material | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Hole Size | 0.618"" (15.7mm) |
RoHS Status | ROHS3 Compliant |
Series | GC2000 -> |
Thread Size | PG9 |
Type | Cable Gland |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.