10220-0210EC, D-Sub Micro-D Connectors 20P RECEPT SHIELDED IDC WIREMNT PANELMNT
![Фото 1/2 10220-0210EC, D-Sub Micro-D Connectors 20P RECEPT SHIELDED IDC WIREMNT PANELMNT](https://static.chipdip.ru/lib/429/DOC043429906.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/620/DOC006620796.jpg)
55 шт., срок 6-8 недель
3 440 руб.
от 10 шт. —
2 750 руб.
Добавить в корзину 1 шт.
на сумму 3 440 руб.
Описание
Connectors\D-Sub Connectors
MDR Receptacles3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
Технические параметры
Connector Type | Receptacle |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 1 A |
Features | Shielded |
Flammability Rating | UL94 V-0 |
Gender | Female |
Housing Color | Black |
Housing Material | Polybutylene |
Max Current Rating | 1 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -20 °C |
Mount | Cable, Free Hanging |
Number of Contacts | 20 |
Number of Ports | 1 |
Number of Positions | 20 |
Number of Rows | 2 |
Number of Terminals | 20 |
Orientation | Right Angle |
Pitch | 1.27 mm |
Plating | Nickel |
Termination | IDC |
Вес, г | 4.54 |
Техническая документация
Datasheet
pdf, 438 КБ
Datasheet 10240-0210EC
pdf, 443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары