1115B, EMI Gaskets, Sheets, Absorbers & Shielding 4.5 MIL ALUM FOIL 1"X60YD LOG ROLL

3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 110 руб.
Добавить в корзину 1 шт. на сумму 34 110 руб.
Номенклатурный номер: 8004836764
Артикул: 1115B
Бренд: 3M

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI/EMC Electronic Solutions 3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials.

Технические параметры

Brand: 3M Electronic Specialty
Factory Pack Quantity: 9
Manufacturer: 3M
Material: Aluminum Foil
Mounting Style: Acrylic Adhesive Conductive
Part # Aliases: 051128570397100043205
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Tape
Subcategory: EMI/RFI
Thickness: 0.0045 in
Type: EMI/RFI Shielding Tape
Вес, г 699

Техническая документация

Datasheet
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.