1126X1", EMI Gaskets, Sheets, Absorbers & Shielding COPPER FOIL 1"x36yds

9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 730 руб.
от 9 шт.21 430 руб.
Добавить в корзину 1 шт. на сумму 26 730 руб.
Номенклатурный номер: 8004836768
Артикул: 1126X1"
Бренд: 3M

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI/EMC Electronic Solutions 3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials.

Технические параметры

Brand: 3M Electronic Specialty
Factory Pack Quantity: 9
Manufacturer: 3M
Material: Copper Foil
Mounting Style: Acrylic Adhesive Conductive
Part # Aliases: 7000132942
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Tape
Subcategory: EMI/RFI
Thickness: 0.0014 in
Type: EMI/RFI Shielding Tape
Вес, г 438

Техническая документация

Datasheet 1126X1\
pdf, 99 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.