113LABEL, Labels & Industrial Warning Signs Label, IPC/JEDEC J-STD-020, 4In X 4In, 100/Roll
![Фото 1/3 113LABEL, Labels & Industrial Warning Signs Label, IPC/JEDEC J-STD-020, 4In X 4In, 100/Roll](https://static.chipdip.ru/lib/860/DOC029860510.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/842/DOC007842706.jpg)
![](https://static.chipdip.ru/lib/818/DOC027818564.jpg)
13 шт., срок 6-8 недель
2 120 руб.
от 10 шт. —
1 920 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Labels and Industrial Warning Signs
Package LabelsSCS Labels are useful for component handling and packaging labels. The labels include ESD attention, lead-free, dry packaging, moisture and RoHS compliance.
Технические параметры
Brand: | SCS |
Color: | White with Blue Printing |
Description/Function: | Moisture Warning Labels |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Displays warning symbol and message |
Manufacturer: | SCS |
Material: | Paper |
Part # Aliases: | 0511117648680000954729 |
Product Category: | Labels and Industrial Warning Signs |
Product Type: | Labels |
Product: | Labels |
Series: | Moisture Barrier Labels |
Size: | 4 in x 4 in |
Subcategory: | Supplies |
Type: | Moisture Warning |
Application Specifics | Attention: Moisture Sensitive Devices (MSL) |
Applications | Electronics |
Arrangement | Symbol and Text |
Color - Background | White |
Color - Legend | Blue |
ECCN | EAR99 |
HTSUS | 4821.10.4000 |
Language | English |
Legend (Symbol Only) | See Legend (Text) |
Legend (Text) | Caution : This Bag Contains Moisture Sensitive Dev |
Length | 4.000"" (101.60mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Adhesive |
Package | Roll |
Print Type | Pre-Printed, Hand-Writable |
RoHS Status | Not applicable |
Shape | Square |
Width | 4.000"" (101.60mm) |
Colour | Blue |
Complies with EN 61340-5-1 | Yes |
Material | Paper |
Product Type | Label |
Quantity Per Package | 100 |
Self-Adhesive | Yes |
Sign Description | Warning |
Text Language | English |
Text Message | Moisture Sensitive Caution Label |
Вес, г | 274.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары