1183, EMI Gaskets, Sheets, Absorbers & Shielding TIN PLATED COP FOIL .75" x 18YDS ROLL

1183, EMI Gaskets, Sheets, Absorbers & Shielding TIN PLATED COP FOIL .75" x 18YDS ROLL
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 230 руб.
от 12 шт.16 460 руб.
от 24 шт.16 300 руб.
от 108 шт.15 262.56 руб.
Добавить в корзину 1 шт. на сумму 20 230 руб.
Номенклатурный номер: 8004836791
Артикул: 1183
Бренд: 3M

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI/EMC Electronic Solutions

3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials.

Технические параметры

Brand: 3M Electronic Specialty
Factory Pack Quantity: Factory Pack Quantity: 12
Manufacturer: 3M
Material: Tinned Copper Foil
Part # Aliases: 05113849871806108844807000132708
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Tape
Subcategory: EMI/RFI
Thickness: 0.0026 in
Type: EMI/RFI Shielding Tape
Вес, г 162

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.