152226-0113-GB, Headers & Wire Housings 26 CONTACTS OPEN COV W/STRAIN

Фото 1/2 152226-0113-GB, Headers & Wire Housings 26 CONTACTS OPEN COV W/STRAIN
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-8 недель
2 350 руб.
от 10 шт.2 030 руб.
от 25 шт.1 750 руб.
от 100 шт.1 540.36 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8004836935
Артикул: 152226-0113-GB
Бренд: 3M

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: 3M Electronic Solutions Division
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.25 A
Factory Pack Quantity: Factory Pack Quantity: 125
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polyester(PBT), Glass Filled
Manufacturer: 3M
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: 051138281917100243383
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Sockets
Row Spacing: 2 mm
Series: 1522
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacles
Wire Gauge: 28 AWG
Color Grey
Connector Type IDC, Receptacle, Socket
Contact Gender Female
Contact Material Copper
Contact Plating Gold
Current Rating 1.25 A
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Grey
Housing Material PBT
Lead Pitch 2 mm
Max Current Rating 1 A
Max Operating Temperature 105 °C
Min Operating Temperature -55 °C
Mount Cable, Free Hanging
Number of Contacts 26
Number of Positions 26
Number of Rows 2
Orientation Right Angle
Packaging Bulk
Pitch 2 mm
Row Spacing 2.0066 mm
Termination IDC
Voltage Rating 500 V
Wire/Cable Gauge 28 AWG
Wire/Cable Type Ribbon
Вес, г 20

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet 152240-0113GB
pdf, 1189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.