3600B/68SF, Multi-Conductor Cables RND/SHLD/JACKETD CBL 68 COND/SPLIECE FRE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
180 900 руб.
Добавить в корзину 1 шт.
на сумму 180 900 руб.
Описание
Cables and Wire\Bulk Multiple Conductor Cables
High Density I/O Connectors & Assemblies3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
Технические параметры
Case/Package | 300 |
Color | Beige |
Conductor Material | Copper |
Insulation Material | PVC |
Mount | Cable |
Number of Conductors | 68 |
Shielding | Shielded |
Voltage Rating | 150 V |
Wire/Cable Gauge | 28 AWG |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.