5584-20, Thermal Interface Products Silicon Intrfac Pad 210mm x 300mm x2.0mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6-8 недель
11 240 руб.
от 10 шт. —
9 580 руб.
от 20 шт. —
8 370 руб.
Добавить в корзину 1 шт.
на сумму 11 240 руб.
Описание
Thermal Management\Thermal Interface Products
Thermally Conductive Adhesive Tapes3M™ Thermally Conductive Tapes offer a wide range that can be used in various thermal interface solutions, including cushion gasket tape, XYZ-axis thermally conductive tape, double-sided tape, adhesive transfer tape, and water contact indicator tape variants. These thin, highly conformable thermal interfaces and heat-spreading tapes provide high adhesion and excellent thermal conductivity. The tapes apply quickly and easily. A good dielectric strength makes these tapes appropriate for applications, including bonding heat sinks, heat spreaders, and other cooling devices to the IC packages, power transistors, and other heat-generating components.
Технические параметры
Brand: | 3M Electronic Specialty |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | 3M |
Material: | Silicone Elastomer |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -50 C |
Part # Aliases: | 7010297941 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Gap Pad |
Series: | 5584 |
Subcategory: | Thermal Management |
Thermal Conductivity: | 1.1 W/m-K |
Thickness: | 2 mm |
Type: | Thermally Conductive Tape |
Adhesive | Tacky - Both Sides |
Color | White |
ECCN | EAR99 |
HTSUS | 3920.99.1000 |
Material | Silicone Elastomer |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outline | 300.00mm x 210.00mm |
Package | Box |
RoHS Status | RoHS Compliant |
Series | 5584 -> |
Shape | Rectangular |
Shelf Life | 12 Months |
Shelf Life Start | Date of Manufacture |
Storage/Refrigeration Temperature | 70В°F (21В°C) |
Thermal Conductivity | 1.1W/m-K |
Thickness | 0.0790"" (2.000mm) |
Type | Interface Pad, Sheet |
Вес, г | 58.99 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.