5591-25, Thermal Interface Products WX300901310 3M(TM) THERMALLY COND INTERFACE PAD 5591, 210MM X 300MM 2.5MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6-8 недель
9 580 руб.
от 10 шт. —
8 170 руб.
от 20 шт. —
7 130 руб.
Добавить в корзину 1 шт.
на сумму 9 580 руб.
Описание
Thermal Management\Thermal Interface Products
Thermally Conductive Interface Pads3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.
Технические параметры
Brand: | 3M Electronic Specialty |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | 3M |
Material: | Silicone Elastomer |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -50 C |
Part # Aliases: | 7010321481 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Gap Pad |
Series: | 5591 |
Subcategory: | Thermal Management |
Thermal Conductivity: | 1 W/m-K |
Thickness: | 2.5 mm |
Type: | Thermally Conductive Tape |
Adhesive | Tacky - Both Sides |
Color | White |
ECCN | EAR99 |
HTSUS | 3920.99.2000 |
Material | Silicone Elastomer |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outline | 210.00mm x 300.00mm |
Package | Box |
RoHS Status | RoHS Compliant |
Series | 5591 -> |
Shape | Rectangular |
Shelf Life | 12 Months |
Shelf Life Start | Date of Manufacture |
Storage/Refrigeration Temperature | 70В°F (21В°C) |
Thermal Conductivity | 1.0W/m-K |
Thickness | 0.0984"" (2.500mm) |
Type | Interface Pad, Sheet |
Вес, г | 21.32 |
Техническая документация
Datasheet
pdf, 106 КБ
Datasheet 5591-25
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.