89126-0101, Headers & Wire Housings 26P IDC SOCKET

Фото 1/2 89126-0101, Headers & Wire Housings 26P IDC SOCKET
Изображения служат только для ознакомления,
см. техническую документацию
4824 шт., срок 6-8 недель
540 руб.
от 10 шт.420 руб.
от 100 шт.339 руб.
от 500 шт.282.32 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8004838486
Артикул: 89126-0101
Бренд: 3M

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: 3M Electronic Solutions Division
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Latching Type: Unlatched
Manufacturer: 3M
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 054007515477000058190
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Sockets
Row Spacing: 2.54 mm
Series: 891
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Wire Gauge: 28 AWG to 26 AWG
Cable Length 3 m
Color Grey
Connector Type IDC, Receptacle, Socket
Contact Gender Female
Contact Material Bronze
Contact Plating Gold
Current Rating 1 A
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Grey
Housing Material Polybutylene
Lead Length 3 m
Max Current Rating 1.25 A
Max Operating Temperature 105 °C
Min Operating Temperature -55 °C
Mount Cable, Free Hanging
Number of Contacts 26
Number of Positions 26
Number of Rows 2
Orientation Right Angle
Pitch 2.54 mm
Row Spacing 2.54 mm
Sensing Distance 3 m
Termination IDT
Wire Gauge (Max) 26 AWG
Wire Gauge (Min) 28 AWG
Wire/Cable Type Ribbon
Вес, г 1.4

Техническая документация

Datasheet
pdf, 991 КБ
Datasheet
pdf, 592 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.