AB5100SHF

AB5100SHF
Изображения служат только для ознакомления,
см. техническую документацию
192 шт., срок 7-9 недель
19 360 руб.
от 10 шт.15 640 руб.
от 50 шт.15 560 руб.
от 100 шт.14 768.69 руб.
Добавить в корзину 1 шт. на сумму 19 360 руб.
Номенклатурный номер: 8004838903
Бренд: 3M

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

Технические параметры

Brand: 3M Electronic Specialty
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: 3M
Material: Acrylic
Mounting Style: Acrylic Adhesive PSA Nonconductive
Part # Aliases: 7100038398
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: AB5000SHF
Subcategory: EMI/RFI
Thickness: 1 mm
Type: Absorber Sheets & Tiles
Вес, г 237

Техническая документация

Datasheet
pdf, 413 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.