AB7030HF, EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER 210MMX297MM

Фото 1/3 AB7030HF, EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER 210MMX297MM
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 180 руб.
от 10 шт.17 830 руб.
Добавить в корзину 1 шт. на сумму 22 180 руб.
Номенклатурный номер: 8004838904
Артикул: AB7030HF
Бренд: 3M

Описание

Tools and Supplies\Chemicals
Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

Технические параметры

Case/Package Metal
Max Operating Temperature 185 °C
Min Operating Temperature -13 °C
Thickness 355.6 µm
Вес, г 90

Техническая документация

Datasheet
pdf, 62 КБ
Datasheet
pdf, 353 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.