N7G24-A0B2RB-00-0HT, Memory Card Connectors CardConn CompactFlsh ManPush Button Eject
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
581 шт., срок 7-9 недель
2 850 руб.
от 10 шт. —
2 440 руб.
от 25 шт. —
2 150 руб.
от 100 шт. —
1 895.97 руб.
Добавить в корзину 1 шт.
на сумму 2 850 руб.
Альтернативные предложения1
Посмотреть аналоги5
Описание
Connectors\Memory Connectors
High Performance Twin-Ax Solutions3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed" making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.
Технические параметры
Color | Beige |
Connector Type | Connector, Socket |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 1.5 A |
Flammability Rating | UL94 V-0 |
Gender | Male |
Housing Material | Thermoplastic |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Standard, Surface Mount |
Number of Contacts | 24 |
Number of Positions | 24 |
Number of Rows | 1 |
Orientation | Right Angle |
Pitch | 1.27 mm |
Termination | Solder |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | Compact Flash Card |
Termination Method | Solder |
Body Orientation | Right Angle |
Terminal Plating | Tin Over Nickel |
Maximum Current Rating (A) | 1.5/Contact |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
PCB Mounting Side | Normal |
Packaging | Tray |
Product Length (mm) | 48.5 |
Product Depth (mm) | 39.23 |
Product Height (mm) | 5.7 |
Вес, г | 3.43 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.