ECS-040-18-5PX-JES-TR, Crystals 4MHz 18pF ESR 150 20ppm -40C +125C

Фото 1/2 ECS-040-18-5PX-JES-TR, Crystals 4MHz 18pF ESR 150 20ppm -40C +125C
Изображения служат только для ознакомления,
см. техническую документацию
1606 шт., срок 7-9 недель
120 руб.
от 10 шт.87 руб.
от 100 шт.73 руб.
от 500 шт.65.80 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8004839917
Артикул: ECS-040-18-5PX-JES-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
CSM-7X SMD Quartz Crystals
ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.

Технические параметры

Brand: ECS
Drive Level: 500 uW
ESR: 150 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 4 MHz
Load Capacitance: 18 pF
Manufacturer: ECS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: HC-49/US
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: CSM-7X
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: SMD Crystal
ECCN EAR99
ESR (Equivalent Series Resistance) 150 Ohms
Frequency 4MHz
Frequency Stability В±50ppm
Frequency Tolerance В±20ppm
Height - Seated (Max) 0.169"" (4.30mm)
HTSUS 8541.60.0030
Load Capacitance 18pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case HC-49/US
RoHS Status ROHS3 Compliant
Size / Dimension 0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Type MHz Crystal
Вес, г 1.46

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.