ECS-120-10-36Q-AES-TR, Crystals 12MHz 25ppm 10pF -40C +125C

ECS-120-10-36Q-AES-TR, Crystals 12MHz 25ppm 10pF -40C +125C
Изображения служат только для ознакомления,
см. техническую документацию
3916 шт., срок 7-9 недель
110 руб.
от 10 шт.80 руб.
от 3000 шт.63 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004839959
Артикул: ECS-120-10-36Q-AES-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-2236Q SMD Crystals

ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a 2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.

Технические параметры

Brand: ECS
Drive Level: 10 uW
ESR: 150 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 10 pF
Manufacturer: ECS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Qualification: AEC-Q200
Series: ECX-36Q
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 25 PPM

Техническая документация

Datasheet
pdf, 354 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.