ECS-120-12-33-AGN-TR, Crystals 12MHz 25ppm 12pF -40C +85C

ECS-120-12-33-AGN-TR, Crystals 12MHz 25ppm 12pF -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1569 шт., срок 6-8 недель
160 руб.
от 10 шт.120 руб.
от 100 шт.96 руб.
от 500 шт.87.61 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8004839965
Артикул: ECS-120-12-33-AGN-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.

Технические параметры

Brand: ECS
Drive Level: 100 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 12 MHz
Load Capacitance: 12 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-32
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 25 PPM
ESR (Equivalent Series Resistance) 100 Ohms
Frequency 12MHz
Frequency Stability В±30ppm
Frequency Tolerance В±25ppm
Height - Seated (Max) 0.032"(0.80mm)
Load Capacitance 12pF
Manufacturer ECS Inc.
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -40В°C ~ 85В°C
Package / Case 4-SMD, No Lead
Packaging Digi-ReelВ®
Part Status Active
Ratings -
Series ECX-32
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Standard Package 1
Type MHz Crystal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.