ECS-120-18-4XEN, Crystals 12MHz 18pF 50ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
471 шт., срок 6-8 недель
190 руб.
от 10 шт. —
150 руб.
от 100 шт. —
117 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения2
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
HC-49USX Low-Profile Quartz CrystalsECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.
Технические параметры
Brand: | ECS |
Drive Level: | 500 uW |
ESR: | 60 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Frequency Stability: | 50 PPM |
Frequency: | 12 MHz |
Load Capacitance: | 18 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | HC-49/USX |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | HCS-49USX |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 30 PPM |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±50 |
Frequency Tolerance (ppm) | ±30 |
Load Capacitance (pF) | 18 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mode of Oscillation | Fundamental |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Unconfirmed |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Series Resistance (Ohm) | 60 |
Standard Frequency (MHz) | 12 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/USX |
Type | Crystal |
ESR | 60(ohm) |
Frequency | 12(MHz) |
Frequency Stability | ±50(ppm) |
Frequency Tolerance | ±30 |
Load Capacitance | 18(pF) |
Mounting Style | Through Hole |
Operating Temp Range | -40C to 85C |
Package / Case | HC-49/USX |
Product Depth (mm) | 4.65(mm) |
Product Height (mm) | 3.5(mm) |
Product Length (mm) | 11.35(MAX)(mm) |
Screening Level | Industrial |
Техническая документация
Datasheet
pdf, 528 КБ
Datasheet
pdf, 543 КБ
Документация
pdf, 544 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.