ECS-147.4-18-30-JGN-TR, Crystals 14.7456MHz 18pF ESR 80 -40C +85C

Фото 1/2 ECS-147.4-18-30-JGN-TR, Crystals 14.7456MHz 18pF ESR 80 -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1755 шт., срок 6-8 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.137 руб.
от 500 шт.118.04 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8004840059
Артикул: ECS-147.4-18-30-JGN-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-53/53Q SMD Crystals
ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.

Технические параметры

Brand: ECS
Drive Level: 100 uW
ESR: 80 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 14.7456 MHz
Load Capacitance: 18 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-53
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
ECCN EAR99
ESR (Equivalent Series Resistance) 80 Ohms
Frequency 14.74MHz
Frequency Stability В±30ppm
Frequency Tolerance В±20ppm
Height - Seated (Max) 0.055"" (1.40mm)
HTSUS 8541.60.0050
Load Capacitance 18pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, No Lead
RoHS Status ROHS3 Compliant
Size / Dimension 0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Type MHz Crystal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.