ECS-160-10-36Q-AES-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18799 шт., срок 7-9 недель
170 руб.
от 10 шт. —
150 руб.
от 50 шт. —
129 руб.
от 100 шт. —
109.95 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Номенклатурный номер: 8007590249
Описание
ECX-2236Q SMD Crystals
ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a 2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.
ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a 2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.
Технические параметры
Brand: | ECS |
Drive Level: | 10 uW |
ESR: | 80 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 50 PPM |
Frequency: | 16 MHz |
Load Capacitance: | 10 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | 2.5 mm x 2 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Qualification: | AEC-Q200 |
Series: | ECX-36Q |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 25 PPM |
Техническая документация
Datasheet
pdf, 354 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары