ECS-1612MV-080-CN-TR, Standard Clock Oscillators 8MHz CMOS 1.6-3.6V

Фото 1/2 ECS-1612MV-080-CN-TR, Standard Clock Oscillators 8MHz CMOS 1.6-3.6V
Изображения служат только для ознакомления,
см. техническую документацию
3045 шт., срок 7-9 недель
490 руб.
от 10 шт.430 руб.
от 100 шт.349 руб.
от 500 шт.296.37 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8004840126
Артикул: ECS-1612MV-080-CN-TR

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
1612MV Multi-Volt Crystal Oscillators

1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6V DC to 3.63V DC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things applications.

Технические параметры

Brand: ECS
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 25 PPM
Frequency: 8 MHz
Load Capacitance: 15 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Package / Case: 1.6 mm x 1.2 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: ECS-1612MV
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tradename: MulitVolt
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Stability (ppm) ±25
Load Capacitance (pF) 15
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 1.6
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level HCMOS
Packaging Tape and Reel
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard Frequency (MHz) 8
Supplier Package Mini-CSMD
Type Crystal Oscillator
Typical Operating Supply Voltage (V) 3.3|1.8|2.5

Техническая документация

Datasheet
pdf, 380 КБ
Datasheet
pdf, 431 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.