ECS-200-12-33-AGM-TR, Crystals 20MHz 12pF 25ppm -20C +70C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
599 шт., срок 6-8 недель
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
86 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
ECX-32 Compact SMD Ceramic CrystalsECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 60 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 30 PPM |
Frequency: | 20 MHz |
Load Capacitance: | 12 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Package / Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | ECX-32 |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 25 PPM |
ESR | 60(ohm) |
Frequency | 20(MHz) |
Frequency Stability | ±30(ppm) |
Frequency Tolerance | ±25 |
Load Capacitance | 12(pF) |
Mode of Oscillation | Fundamental |
Mounting Style | Surface Mount |
Operating Temp Range | -20C to 70C |
Package / Case | MINI-CSMD |
Packaging | Tape and Reel |
Product Depth (mm) | 2.5(mm) |
Product Height (mm) | 0.8(mm) |
Product Length (mm) | 3.2(mm) |
Screening Level | COMMERCIALC |
Type | Crystal |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары