ECS-2100AX-480, Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V,+/-100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W

Фото 1/2 ECS-2100AX-480, Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V,+/-100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W
Изображения служат только для ознакомления,
см. техническую документацию
654 шт., срок 7-9 недель
940 руб.
от 10 шт.850 руб.
от 40 шт.681 руб.
от 120 шт.618.95 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004840269
Артикул: ECS-2100AX-480

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
ECS-2100x Clock Oscillators

ECS ECS-2100x Clock Oscillators are 8-pin DIP clock oscillators that are compatible with HCMOS/TTL logic and offer low drain current. The ECS-2100x clock oscillators come in a metal package with pin 4 case ground that acts as a shielding to minimize radiation. These DIP clock oscillators operate from 1MHz to 150MHz frequency range and 0°C to 70°C temperature operating range.

Технические параметры

Brand: ECS
Current Rating: 33 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 40
Frequency Stability: 100 PPM
Frequency: 48 MHz
Load Capacitance: 50 pF
Manufacturer: ECS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Output Format: HCMOS, TTL
Package / Case: 13.2 mm x 13.2 mm
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: ECS-2100X
Subcategory: Oscillators
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Termination Style: Radial
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Stability (ppm) ±100
Lead Shape Through Hole
Load Capacitance (pF) 50
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 70
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) 0
Mounting Through Hole
Output Level HCMOS|TTL
Packaging Tube
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard Frequency (MHz) 48
Standard Package Name DIP
Supplier Package Metal DIP
Type Crystal Oscillator
Typical Operating Supply Voltage (V) 5
Вес, г 3.7

Техническая документация

Datasheet
pdf, 416 КБ
Datasheet
pdf, 398 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.