ECS-.327-7-34B-TR, Crystals 32.768KHz 7pF

ECS-.327-7-34B-TR, Crystals 32.768KHz 7pF
Изображения служат только для ознакомления,
см. техническую документацию
159290 шт., срок 7-9 недель
220 руб.
от 10 шт.160 руб.
от 100 шт.130 руб.
от 500 шт.112.03 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения2
Посмотреть аналоги7
Номенклатурный номер: 8004840952
Артикул: ECS-.327-7-34B-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-31B SMD Crystals

ECS ECX-31B SMD Crystals are ultra-miniature surface mount tuning fork crystals that operate at 32.768kHz frequency. These SMD tuning fork crystals exhibit ±20ppm frequency tolerance @ +25°C which ensures improved reliability. The ECS ECX-31B SMD crystals feature a 1µW drive level, 70kΩ Equivalent Series Resistance (ESR), and an extended temperature range. These tuning fork crystals have a compact design and come in a low-profile ceramic package which makes them ideal for the technologies in SMD manufacturing environment.

Технические параметры

Brand: ECS
Drive Level: 0.1 uW
ESR: 70 kOhms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency: 32.768 kHz
Load Capacitance: 7 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 1.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-34B
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Tuning Fork Crystal
Brand ECS
Factory Pack Quantity 3000
Frequency 32.768 kHz
Height 0.9 mm
Length 3.2 mm
Load Capacitance 7 pF
Manufacturer ECS
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case 3.2 mm x 1.5 mm
Packaging Reel
Product Category Crystals
RoHS Details
Series ECX-031B
Termination Style SMD/SMT
Tolerance 20 PPM
Type Tuning Fork Watch Crystal SMD
Unit Weight 0.000564 oz
Width 1.5 mm
Вес, г 0.02

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.