ECS-10-13-1XH, Crystals CRYSTAL 1.0000MHZ 13PF T/H,HC-49UX(H),+/- 25ppm,+/-30ppm,13pF,30 Ohm,Fundamental,-10 C 70 C,HC49/U,0.447" L x 0.183"

Фото 1/2 ECS-10-13-1XH, Crystals CRYSTAL 1.0000MHZ 13PF T/H,HC-49UX(H),+/- 25ppm,+/-30ppm,13pF,30 Ohm,Fundamental,-10 C 70 C,HC49/U,0.447" L x 0.183"
Изображения служат только для ознакомления,
см. техническую документацию
151 шт., срок 6-8 недель
2 290 руб.
от 10 шт.2 040 руб.
от 50 шт.1 850 руб.
от 100 шт.1 654.03 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8004840969
Артикул: ECS-10-13-1XH

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
1MHz В±100ppm Crystal 13pF 3 kOhms HC-49/U

Технические параметры

Brand: ECS
Drive Level: 1 mW
ESR: 3000 Ohms
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 100 PPM
Frequency: 1 MHz
Load Capacitance: 13 pF
Manufacturer: ECS
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECS-10-13-1XH
Subcategory: Crystals
Termination Style: Radial
Tolerance: 100 PPM
Type: MHz Crystal
ECCN EAR99
ESR (Equivalent Series Resistance) 3 kOhms
Frequency 1MHz
Frequency Stability В±100ppm
Frequency Tolerance В±100ppm
Height - Seated (Max) 0.530"" (13.46mm)
HTSUS 8541.60.0020
Load Capacitance 13pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Mode Fundamental
Operating Temperature 0В°C ~ 60В°C
Package Bulk
Package / Case HC-49/U
RoHS Status ROHS3 Compliant
Size / Dimension 0.447"" L x 0.183"" W (11.35mm x 4.65mm)
Type MHz Crystal
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±5(1st)
Frequency Stability (ppm) ±25
Frequency Tolerance (ppm) ±30
Load Capacitance (pF) 13
Maximum Operating Temperature (°C) 70
Minimum Operating Temperature (°C) -10
Mode of Oscillation Fundamental
Mounting Through Hole
Packaging Bulk
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Series Resistance (Ohm) 30
Standard Frequency (MHz) 1
Standard Package Name HC-49
Supplier Package HC-49/U
Вес, г 20.12

Техническая документация

Datasheet
pdf, 13 КБ
Datasheet
pdf, 298 КБ
Datasheet ECS-10-13-1XH
pdf, 21 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.