ECS-160-18-5PX-CKM-TR, Crystals CRYSTAL 16MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1249 шт., срок 7-9 недель
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
88 руб.
от 1000 шт. —
60.07 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004841014
Артикул: ECS-160-18-5PX-CKM-TR
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
CSM-7X SMD Quartz CrystalsECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.
Технические параметры
Brand: | ECS |
Drive Level: | 500 uW |
ESR: | 40 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 10 PPM |
Frequency: | 16 MHz |
Load Capacitance: | 18 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMD-2 |
Packaging: | Reel, Cut Tape |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | CSM-7X |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 10 PPM |
Type: | SMD Crystal |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 40 Ohms |
Frequency | 16MHz |
Frequency Stability | В±10ppm |
Frequency Tolerance | В±10ppm |
Height - Seated (Max) | 0.169"" (4.30mm) |
HTSUS | 8541.60.0050 |
Load Capacitance | 18pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Mode | Fundamental |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | HC-49/US |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.449"" L x 0.189"" W (11.40mm x 4.80mm) |
Type | MHz Crystal |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары