095-725-107-060, RF Cable Assemblies SMP STR Plg-SMP STR Plg Tflex 405Cbl 6IN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 170 руб.
от 10 шт. —
9 390 руб.
Добавить в корзину 1 шт.
на сумму 11 170 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
5G Wireless ConnectorsAmphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Тип | 0.086 Coax | |
Длинна Кабеля - Метрическая | 6 in | |
Connector Type A | SMP | |
Connector Type B | SMP | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Blue | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 26.5 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bulk | |
Part # Aliases: | 95-725-107-060 | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | SMP | |
Subcategory: | Cable Assemblies | |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 245 КБ