095-725-111-360, RF Cable Assemblies SMPM TO SMPM ST PLG .085 CONF CBL 36 IN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 860 руб.
от 10 шт. —
14 460 руб.
Добавить в корзину 1 шт.
на сумму 19 860 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
SMPM to SMPM AssembliesAmphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 2000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors.
Технические параметры
Тип | 0.085 Conformable Semi-Rigid | |
Длинна Кабеля - Метрическая | 3 ft | |
Connector Type A | SMPM | |
Connector Type B | SMPM | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Beryllium Copper | |
Contact Plating: | Gold | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Gray | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 18 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bag | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 11.71 |
Техническая документация
Datasheet
pdf, 251 КБ