095-725-117M010, RF Cable Assemblies SMP RA Plg to SMP RA Plg 0.085 Cnfm 0.10

095-725-117M010, RF Cable Assemblies SMP RA Plg to SMP RA Plg 0.085 Cnfm 0.10
Изображения служат только для ознакомления,
см. техническую документацию
13 750 руб.
Добавить в корзину 1 шт. на сумму 13 750 руб.
Номенклатурный номер: 8004842389
Артикул: 095-725-117M010
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
SMP Cable Assemblies

Amphenol RF SMP Cable Assemblies feature SMP connectors on both ends and provide consistent RF performance from DC to 40GH. The cable assemblies are offered with a range of cable types, including TFlex 405 and 0.085 semi-rigid (hand conformable). Amphenol RF SMP Cable Assemblies are designed to accommodate both radial and axial misalignment and utilize push-on and snap-on mating styles for quick installation. SMP connectors are commonly used in miniaturized high-frequency coaxial modules.

Технические параметры

Brand: Amphenol RF
Cable Length: 100 mm
Cable Type: 0.085 Conformable Semi-Rigid
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMP
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMP
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Gray
Manufacturer: Amphenol
Maximum Frequency: 20 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 35.18

Техническая документация

Datasheet
pdf, 267 КБ