095-850-130M300, RF Cable Assemblies HD BNC STR Plug- BNC PLG Belden 1855A 3M
![095-850-130M300, RF Cable Assemblies HD BNC STR Plug- BNC PLG Belden 1855A 3M](https://static.chipdip.ru/lib/490/DOC029490184.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 520 руб.
от 10 шт. —
12 820 руб.
Добавить в корзину 1 шт.
на сумму 15 520 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Amphenol RF Metric RF Fixed Length Cable AssembliesAmphenol RF pre-configured cable assemblies have been expanded to include metric sizes. The assemblies feature gold and nickel plated Amphenol RF connectors. They are available with straight plugs, right angle plugs and bulkhead jacks as well as a variety of popular configurations. Metric fixed length assemblies applications include a variety of commercial and industrial applications.
Learn More
Технические параметры
Тип | Belden 1855A | |
Длинна Кабеля - Метрическая | 3 m | |
Connector Type A | HD-BNC | |
Connector Type B | BNC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 75 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 3 GHz | |
Packaging: | Bag | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 91.12 |
Техническая документация
Datasheet
pdf, 316 КБ
Похожие товары