095-850-188M100
![095-850-188M100](https://static.chipdip.ru/lib/315/DOC018315358.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 390 руб.
от 10 шт. —
12 800 руб.
от 25 шт. —
11 460 руб.
Добавить в корзину 1 шт.
на сумму 15 390 руб.
Описание
5G Wireless Connectors
Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Brand: | Amphenol RF |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 75 Ohms |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 12 GHz |
Packaging: | Bag |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | HD-BNC |
Subcategory: | Cable Assemblies |
Tradename: | HD-BNC |
Техническая документация
Datasheet
pdf, 349 КБ
Похожие товары