095-850-210-150, RF Cable Assemblies BNC Strt Bkhd Jck to AMC Plg RG178 150mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 640 руб.
от 10 шт. —
6 600 руб.
Добавить в корзину 1 шт.
на сумму 7 640 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
5G Wireless ConnectorsAmphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 150 mm |
Cable Type: | RG-178 |
Connector A Body Style: | Bulkhead |
Connector A Gender: | Jack(Female) |
Connector A Polarity: | Normal |
Connector A Series: | BNC |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | AMC |
Contact Material: | Brass |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Copper |
Manufacturer: | Amphenol |
Maximum Frequency: | 4 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
1st Connector | BNC Jack |
1st Contact Gender | Female |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle |
2nd Contact Gender | Female |
Base Product Number | 095-850 -> |
Cable Impedance | 50 Ohms |
Cable Type | RG-178 |
ECCN | EAR99 |
Frequency - Max | 4GHz |
HTSUS | 8544.20.0000 |
Length | 5.906"" (150.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | RoHS Compliant |
Style | U.FL (UMCC), AMC to BNC |
Вес, г | 23.72 |
Техническая документация
Datasheet
pdf, 288 КБ