095-850-242-012, RF Cable Assemblies BNC Strgt Blkhd Jack MCX 4855R Cbl,12in
![095-850-242-012, RF Cable Assemblies BNC Strgt Blkhd Jack MCX 4855R Cbl,12in](https://static.chipdip.ru/lib/636/DOC027636052.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 440 руб.
от 10 шт. —
7 910 руб.
Добавить в корзину 1 шт.
на сумму 9 440 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
BNC to MCX Cable AssembliesAmphenol RF BNC to MCX Cable Assemblies offer a 75Ω electrical impedance rating, DC to 12GHz frequency range, and a Belden 4855R or a flexible RG-316 cable. These cable assemblies feature straight or right-angle BNC plugs to straight or right-angle MCX connectors. Cable assembly links vary from 6" to 118.11" or 1 meter to 5 meters. Amphenol RF BNC to MCX Cable Assemblies have brass, and nickel plating on the jacks and gold plating on the plugs.
Технические параметры
Тип | Belden 4855R | |
Длинна Кабеля - Метрическая | 1 ft | |
Connector Type A | BNC | |
Connector Type B | MCX | |
Brand: | Amphenol RF | |
Connector A Body Style: | Bulkhead | |
Connector A Gender: | Jack(Female) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Contact Material: | Beryllium Copper | |
Contact Plating: | Gold | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 75 Ohms | |
Jacket Color: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 12 GHz | |
Minimum Frequency: | 0 Hz | |
Packaging: | Bag | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 29.65 |
Техническая документация
Datasheet
pdf, 271 КБ
Похожие товары