095-902-475-006, RF Cable Assemblies SMA SP to SMA SP on LMR-195 Cbl 6in
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 970 руб.
Добавить в корзину 1 шт.
на сумму 7 970 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
5G Wireless ConnectorsAmphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 6 in |
Cable Type: | LMR-195 |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | SMA |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | SMA |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bag |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | SMA to SMA |
Subcategory: | Cable Assemblies |
1st Connector | SMA Plug |
1st Contact Gender | Male |
2nd Connector | SMA Plug |
2nd Contact Gender | Male |
Base Product Number | 095-902 -> |
Cable Impedance | 50 Ohms |
Cable Type | LMR 195 |
ECCN | EAR99 |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 6.000"" (152.40mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | RoHS Compliant |
Style | SMA to SMA |
Вес, г | 16.77 |
Техническая документация
Datasheet
pdf, 228 КБ