095-902-538-006, RF Cable Assemblies RF Cable Assembly RP Inch Length 50 Ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 350 руб.
от 10 шт. —
4 350 руб.
Добавить в корзину 1 шт.
на сумму 5 350 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
SMA Cable AssembliesAmphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 152 mm |
Cable Type: | RG-174 |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | RP-SMA |
Connector B Body Style: | Bulkhead |
Connector B Gender: | Jack(Female) |
Connector B Polarity: | Normal |
Connector B Series: | RP-SMA |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bag |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
1st Connector | RP-SMA Jack |
1st Contact Gender | Male |
2nd Connector | RP-SMA Plug |
2nd Contact Gender | Female |
Cable Impedance | 50 Ohms |
Cable Type | RG-174 |
Color | Black |
ECCN | EAR99 |
Features | Bulkhead, Shielded |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 6.000"" (152.40mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -65В°C ~ 165В°C |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Style | RP-SMA to RP-SMA |
Вес, г | 8.16 |
Техническая документация
Datasheet
pdf, 274 КБ
Datasheet 095-902-538-012
pdf, 279 КБ