1132-4096, RF Adapters - Between Series SMPM Fem. SMPS Fem VITA 67.3 Backplane

1132-4096, RF Adapters - Between Series SMPM Fem. SMPS Fem VITA 67.3 Backplane
Изображения служат только для ознакомления,
см. техническую документацию
14 220 руб.
от 10 шт.12 080 руб.
от 25 шт.10 350 руб.
от 50 шт.9 992.80 руб.
Добавить в корзину 1 шт. на сумму 14 220 руб.
Номенклатурный номер: 8004843094
Артикул: 1132-4096
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
High-Frequency RF Adapters
Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

Технические параметры

Body Material: Beryllium Copper
Body Style: Adapter
Brand: Amphenol/SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency Range: 67 GHz
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 67 GHz
Minimum Frequency: DC
Orientation: Straight
Packaging: Tray
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: VITA SMPM
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: VITA SMPM
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: VITA SMPS
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 93 КБ