1140084168, Memory Card Connectors Micro SD 8 Pin PCB Gold

Фото 1/4 1140084168, Memory Card Connectors Micro SD 8 Pin PCB Gold
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.350 руб.
от 25 шт.324 руб.
от 100 шт.299.76 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004843102
Артикул: 1140084168
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Card Connectors
Memory Card Connectors The Amphenol Micro SD card connector having 8 positions. It has shell made up of stainless steel material and copper alloy contact.

Технические параметры

Способ монтажа PCB Mount
Материал корпуса Liquid Crystal Polymer(LCP)
Материал контактов Copper Alloy
Покрытие контактов Gold
Brand: Amphenol Commercial Products
Card Type: microSD
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Manufacturer: Amphenol
Mounting Type: Top
Number of Contacts: 8 Contact
Number of Rows: 1 Row
Pitch: 1.1 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Механизм вставки и извлечения Push-Pull
Тип памяти / карты MicroSD
Тип Соединителя Micro SD
Brand Amphenol Commercial Products
Card Type microSD
Factory Pack Quantity 7500
Flammability Rating UL 94 V-0
Height 1.55 mm
Length 15.6 mm
Manufacturer Amphenol
Mounting Type Top
Number of Contacts 8
Number of Rows 1 Row
Packaging Reel
Pitch 1.1 mm
Product Card Connectors
Product Category Memory Card Connectors
RoHS Details
Termination Style SMD
Unit Weight 0.015873 oz
Body Orientation Straight
Gender Female
Termination Method SMT
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Mounting Surface Mount
Part Status Active
PCB Mounting Side Normal
PPAP No
Terminal Pitch (mm) 1.1
Type Micro SD Card
Вес, г 0.47

Техническая документация

Datasheet
pdf, 203 КБ
Datasheet
pdf, 305 КБ
Datasheet
pdf, 315 КБ
Документация
pdf, 207 КБ
Документация
pdf, 204 КБ