13302P1, Circular Push Pull Connectors SZ 2 A BACKSHELL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 360 руб.
от 10 шт. —
10 280 руб.
Добавить в корзину 1 шт.
на сумму 12 360 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
ECTA 133 Push-Pull Plug ConnectorsAmphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors offer an IP66/67 protection class, up to 100.000 mating cycles, and -40°C to +125°C operating temperature range. ECTA 133 connectors feature a push-pull locking system that is designed for use wherever it is necessary to insert it safely and blindly. The series 1331 connectors have a 15A to 125A current range, while the series 1332 connectors have 3 to 41 contacts and 5A to 7.5A current ratings. Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors are ideal for indoor use, industrial applications, railways, and vehicle construction/diagnostics.
Технические параметры
Accessory Type: | Backshell |
Brand: | Amphenol Air LB Germany |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Mounting Style: | Cable Mount |
Product Category: | Circular Push Pull Connectors |
Product Type: | Circular Push Pull Connectors |
Product: | Accessories |
Series: | ECTA 133 |
Shell Size: | 2 |
Subcategory: | Circular Connectors |
Body Orientation | Straight |
For Use With | Connector |
Housing Material | Aluminium Alloy |
IP Rating | IP67 |
Series | ECTA 133 |
Shell Size | 2 |
Strain Relief | Yes |
Вес, г | 17.64 |