172336, RF Adapters - In Series N-Type Jack to N-Type Plug Adapter 50 Ohm Straight Bulkhead

Фото 1/3 172336, RF Adapters - In Series N-Type Jack to N-Type Plug Adapter 50 Ohm Straight Bulkhead
Изображения служат только для ознакомления,
см. техническую документацию
10 060 руб.
от 10 шт.7 980 руб.
Добавить в корзину 1 шт. на сумму 10 060 руб.
Номенклатурный номер: 8004844108
Артикул: 172336
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Технические параметры

Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Amphenol
Packaging: Bag
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: N
Series: Type N
Shell Plating: Bronze
Subcategory: RF Adapters
Импеданс 50Ом
Преобразование в Коаксиальный N
Преобразование из Коаксиального N
Преобразовать в Пол Plug(Посмотреть сопутствующие разъемы)
Преобразовать из Jack
Стиль Корпуса Переходника Straight Bulkhead Adapter
Тип Соединителя Intra Series Coaxial
Body Orientation Straight
Gender A Jack
Gender B Plug
Impedance 50Ω
Operating Frequency 11GHz
Вес, г 56.7

Техническая документация

Datasheet
pdf, 41 КБ
Datasheet
pdf, 40 КБ
Datasheet 172336
pdf, 40 КБ