35660ZN, Modular Connectors / Ethernet Connectors Sz 19 Plg Kit w/rear Seal Glnd Wire 1.6m

35660ZN, Modular Connectors / Ethernet Connectors Sz 19 Plg Kit w/rear Seal Glnd Wire 1.6m
Изображения служат только для ознакомления,
см. техническую документацию
44 700 руб.
от 10 шт.38 950 руб.
Добавить в корзину 1 шт. на сумму 44 700 руб.
Номенклатурный номер: 8004845175
Артикул: 35660ZN
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors allow the use of an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. These connectors are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The RJF TV connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high vibration applications.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: In-Line
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJFTV
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Type: Circular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 251 КБ