36540ZN, Modular Connectors / Ethernet Connectors SZ 19 Sq Flange Rcpt RJ45 Blk Zn

36540ZN, Modular Connectors / Ethernet Connectors SZ 19 Sq Flange Rcpt RJ45 Blk Zn
Изображения служат только для ознакомления,
см. техническую документацию
59 560 руб.
от 10 шт.51 890 руб.
Добавить в корзину 1 шт. на сумму 59 560 руб.
Номенклатурный номер: 8004845186
Артикул: 36540ZN
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Rugged Ethernet Solutions Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

Технические параметры

Brand: Amphenol Socapex
Configuration: 1x1
Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Amphenol
Mating Cycles: 500 Cycle
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: User Selectable
Termination Style: Solder
Type: Circular
USOC Codes: RJ45

Техническая документация