MP-5FRJ11STWS-003, Ethernet Cables / Networking Cables FLAT CBL(6X4) RJ11 STRAIGHT 3'

MP-5FRJ11STWS-003, Ethernet Cables / Networking Cables FLAT CBL(6X4) RJ11 STRAIGHT 3'
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.610 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004845429
Артикул: MP-5FRJ11STWS-003
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
High-Performance Cables Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 3 ft
Connector End A Pin Count: 6 Position
Connector End A: RJ11
Connector End B Pin Count: 6 Position
Connector End B: RJ11
Description/Function: Flat silver satin modular straight-thru cable
Factory Pack Quantity: 1
Gender: Male/Male
Jacket Colour: Silver
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
USOC Codes: RJ11
Вес, г 23

Техническая документация

Datasheet
pdf, 13380 КБ