MP-5FRJ12STWS-007, Ethernet Cables / Networking Cables FLAT CBL(6X6) RJ12 STRAIGHT 7'

MP-5FRJ12STWS-007, Ethernet Cables / Networking Cables FLAT CBL(6X6) RJ12 STRAIGHT 7'
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004845431
Артикул: MP-5FRJ12STWS-007
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
High-Performance Cables Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 7 ft
Connector End A Pin Count: 6 Position
Connector End A: RJ12
Connector End B Pin Count: 6 Position
Connector End B: RJ12
Description/Function: Flat silver satin modular straight-thru cable
Factory Pack Quantity: 1
Gender: Male/Male
Jacket Colour: Silver
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Shielding: Unshielded
Subcategory: Cable Assemblies
USOC Codes: RJ12
Вес, г 61

Техническая документация

Datasheet
pdf, 13380 КБ