7032-7841, RF Cable Assemblies SMPM Male VITA 67.3 embly for .047 Cable

Фото 1/2 7032-7841, RF Cable Assemblies SMPM Male VITA 67.3 embly for .047 Cable
Изображения служат только для ознакомления,
см. техническую документацию
62 370 руб.
Добавить в корзину 1 шт. на сумму 62 370 руб.
Номенклатурный номер: 8004845638
Артикул: 7032-7841
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
VITA 67.3 Coaxial/RF Connector Solutions

Amphenol / SV Microwave VITA 67.3 Coaxial/RF Connector Solutions offers a unique connection retention mechanism that eases installation/removal and floating SMPM coaxial contacts which ensure excellent RF performance in any mating condition. The VITA 67.3 components are designed for side-by-side implementation with VITA 46 hardware and can be cabled to.086" and smaller coaxial cable types. Other features include high reliability, density, and ruggedness.

Технические параметры

Brand: Amphenol/SV Microwave
Cable Length: 12 in
Cable Type: 0.047 Flexible Coax
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: VITA SMPM
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency Range: 67 GHz
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
1st Connector SMA Plug
1st Contact Gender Male
2nd Connector SMPM Plug
2nd Contact Gender Male
Cable Type 0.047"" Flexible Cable
Color Blue
ECCN EAR99
Frequency - Max 18GHz
HTSUS 8544.20.0000
Length 12.00"" (304.80mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Overall Impedance 50 Ohms
Package Bag
RoHS Status RoHS non-compliant
Series VITA SMPM ->
Style SMA to SMPM

Техническая документация

Datasheet
pdf, 82 КБ