786-500, Accelerometers Top exit, broadband high sensitivity, low frequency sensor, MIL-C-5015 connector, 500 mV/g, +/-5% sensitivity tolera

786-500, Accelerometers Top exit, broadband high sensitivity, low frequency sensor, MIL-C-5015 connector, 500 mV/g, +/-5% sensitivity tolera
Изображения служат только для ознакомления,
см. техническую документацию
110 300 руб.
Добавить в корзину 1 шт. на сумму 110 300 руб.
Номенклатурный номер: 8004845695
Артикул: 786-500
Бренд: Amphenol

Описание

Sensors\Motion & Position Sensors\Accelerometers
786 Vibration Sensors

Amphenol Wilcoxon 786 Vibration Sensors include accelerometers and dual-output sensors with 100mV/g or 500mV/g sensitivity and ±5% tolerance. These hermetically sealed devices offer up to 25 years of mean time between failures (MTBF) and are manufactured in an approved ISO 9001 facility. Amphenol Wilcoxon 786 Vibration Sensors feature case isolated, internally shielded grounding, and a top-exit connector orientation. The sensors are available with Intrinsically Safe and Class I Div 2 hazardous area certifications. The series is ideal for condition monitoring and vibration analysis applications.

Технические параметры

Acceleration: 10 g
Brand: Amphenol Wilcoxon
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Output Type: Analog
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 500 mV/g
Sensor Type: 1-axis
Series: 786
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Вес, г 90

Техническая документация

Datasheet 786-500
pdf, 239 КБ