786A-I, Accelerometers Top exit, 500 g amplitude range, MIL-C-5015 connector, case isolated, 1/4-28 stud, 10 mV/g, +/-5% sensitivity toleran

786A-I, Accelerometers Top exit, 500 g amplitude range, MIL-C-5015 connector, case isolated, 1/4-28 stud, 10 mV/g, +/-5% sensitivity toleran
Изображения служат только для ознакомления,
см. техническую документацию
103 300 руб.
Добавить в корзину 1 шт. на сумму 103 300 руб.
Номенклатурный номер: 8004845697
Артикул: 786A-I
Бренд: Amphenol

Описание

Sensors\Motion & Position Sensors\Accelerometers
786 Vibration Sensors

Wilcoxon 786 Vibration Sensors include accelerometers and dual-output sensors with sensitivity of 100mV/g or 500mV/g and ±5% tolerance. These hermetically sealed devices offer up to 25 years of mean time between failures (MTBF) and are manufactured in an approved ISO 9001 facility. Wilcoxon 786 Vibration Sensors feature case isolated, internally shielded grounding, and a top-exit connector orientation. These sensors are ideal for condition monitoring and vibration analysis applications.

Технические параметры

Acceleration: 500 g
Brand: Amphenol Wilcoxon
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Output Type: Analog
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 10 mV/g
Sensor Type: 1-axis
Series: 786
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Вес, г 90

Техническая документация

Datasheet 786A-I
pdf, 231 КБ