793L, Accelerometers Top exit, low frequency (0.2 Hz), case isolated, 500 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector

793L, Accelerometers Top exit, low frequency (0.2 Hz), case isolated, 500 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector
Изображения служат только для ознакомления,
см. техническую документацию
161 800 руб.
Добавить в корзину 1 шт. на сумму 161 800 руб.
Номенклатурный номер: 8004845714
Артикул: 793L
Бренд: Amphenol

Описание

Sensors\Motion & Position Sensors\Accelerometers
793 Accelerometers

Amphenol Wilcoxon 793 Accelerometers feature hermetically sealed transducers, velocity sensors, and accelerometers with a top-exit connector orientation. These devices are ideal for a variety of applications, including industrial, high temperature, low frequency, hazardous, general purpose, and more. Amphenol Wilcoxon 793 Accelerometers have an operating temperature of -50°C to +120°C and are manufactured in an approved ISO 9001 facility.

Технические параметры

Acceleration: 10 g
Brand: Amphenol Wilcoxon
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Output Type: Analog
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 500 mV/g
Sensor Type: 1-axis
Series: 793
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Вес, г 142

Техническая документация

Datasheet 793L
pdf, 260 КБ